User & Safety Instructions 2366123 Elinchrom Studio flash Power output (flash) 131 Ws
Description
Built for your daily adventure modern, compact and reliable flash device for managing your next adventure. The Elinchrom flash ELC 125 has TTL, manual setting, HSS and smart pro-active cooling, auto-on and direct compatibility with Elinchrome's world-famous light formers. Always prepared ELC is ready to use when you find inspiration. With Auto-On, the device will always be in standby mode, saving your previous settings and the integrated TTL setting. This speeds up your next recordings. The manual lock function allows a quick change from TTL to manual without losing the exposure settings, in order to make a quick adjustment or explore creative effects. Every aspect of the ELC 125 has been carefully designed for eternity and tested for maximum reliability and longer service life. Keep cool under pressure with Elinchrome's smart pro-active cooling, learn the ELCs and adjust the cooling cycles to your way of working, so that your work and your creativity are not interrupted. A sophisticated air flow through a low-noise, speed-controlled fan is designed for the highest loads. As important as a solid studio flash is, the light former releases the magic. The bayonet quick-lock system gives you direct access to the world-famous light formers from Elinchrom. Combined with the bright daylight LED setting lamp of the ELC, you will be supported in the pre-visualization. The resulting potential to create your personal light becomes endless. Unlimited flexibility Your equipment should never limit you. Whether you work in your living room or in a large studio, ELC 125 can acclimatize. It can be adjusted down to 7 WS, so that you can only use a touch of light. In addition, HSS can freeze motion and overwhelm ambient light and dark backgrounds. Less processing, faster delivery Elinchrome's color temperature stability over the entire performance range enables you to achieve professional and consistent results. This means less time and money for post production for you and your customers. Wireless freedom compatible with 7 camera brands. Control your flash settings from your camera or computer. Non-Elinchrom devices and even Speedlites can be integrated into the wireless radio link via the Elinchrom Skyport Receiver Plus (sold separately). Features: -Color accuracy - precise color reproduction and accuracy over the entire performance range. -Intelligent cooling - the smart pro active cooling learns how to photograph your way and adapts the cooling cycles to your way of working. A sophisticated air flow through a low-noise, speed-controlled fan is designed for the highest loads. -TTL - TTL with manual lock, enables a quick switching from TTL to manual without losing exposure settings. -HSS - Fry motion, overwhelm ambient light and darken backgrounds. -Color light groups - the lateral logos are immediately lit in the specified color group for identification. -robust tilting head - through the practical ergonomics of the handle and the two-way metal tilting head, large light formers can be changed or attached quickly and precisely. -centered shield attachment - unique centered shield attachment to maximize screen illumination and expand creative options to set hardness, softness or shadow edges with the Elinchrom deflector set (sold separately). -Low to high power range - ELC 125 can be shut down to up to 7WS to achieve the desired depth of field or to add only a touch of light - improved bayonet - the bayonet quick lock system gives you direct access to Elinchrome's world-famous light formers. -clear interface - clever and clear user interface, in order to make the user even more efficient and experienced through the displayed important information on the flash duration. -Favorite button - direct access to your favorite functions. -compatible with the best light formers - the potential to develop your lighting style is unlimited.
This text is machine translated.
Description
Built for your daily adventure modern, compact and reliable flash device for managing your next adventure. The Elinchrom flash ELC 125 has TTL, manual setting, HSS and smart pro-active cooling, auto-on and direct compatibility with Elinchrome's world-famous light formers. Always prepared ELC is ready to use when you find inspiration. With Auto-On, the device will always be in standby mode, saving your previous settings and the integrated TTL setting. This speeds up your next recordings. The manual lock function allows a quick change from TTL to manual without losing the exposure settings, in order to make a quick adjustment or explore creative effects. Every aspect of the ELC 125 has been carefully designed for eternity and tested for maximum reliability and longer service life. Keep cool under pressure with Elinchrome's smart pro-active cooling, learn the ELCs and adjust the cooling cycles to your way of working, so that your work and your creativity are not interrupted. A sophisticated air flow through a low-noise, speed-controlled fan is designed for the highest loads. As important as a solid studio flash is, the light former releases the magic. The bayonet quick-lock system gives you direct access to the world-famous light formers from Elinchrom. Combined with the bright daylight LED setting lamp of the ELC, you will be supported in the pre-visualization. The resulting potential to create your personal light becomes endless. Unlimited flexibility Your equipment should never limit you. Whether you work in your living room or in a large studio, ELC 125 can acclimatize. It can be adjusted down to 7 WS, so that you can only use a touch of light. In addition, HSS can freeze motion and overwhelm ambient light and dark backgrounds. Less processing, faster delivery Elinchrome's color temperature stability over the entire performance range enables you to achieve professional and consistent results. This means less time and money for post production for you and your customers. Wireless freedom compatible with 7 camera brands. Control your flash settings from your camera or computer. Non-Elinchrom devices and even Speedlites can be integrated into the wireless radio link via the Elinchrom Skyport Receiver Plus (sold separately). Features: -Color accuracy - precise color reproduction and accuracy over the entire performance range. -Intelligent cooling - the smart pro active cooling learns how to photograph your way and adapts the cooling cycles to your way of working. A sophisticated air flow through a low-noise, speed-controlled fan is designed for the highest loads. -TTL - TTL with manual lock, enables a quick switching from TTL to manual without losing exposure settings. -HSS - Fry motion, overwhelm ambient light and darken backgrounds. -Color light groups - the lateral logos are immediately lit in the specified color group for identification. -robust tilting head - through the practical ergonomics of the handle and the two-way metal tilting head, large light formers can be changed or attached quickly and precisely. -centered shield attachment - unique centered shield attachment to maximize screen illumination and expand creative options to set hardness, softness or shadow edges with the Elinchrom deflector set (sold separately). -Low to high power range - ELC 125 can be shut down to up to 7WS to achieve the desired depth of field or to add only a touch of light - improved bayonet - the bayonet quick lock system gives you direct access to Elinchrome's world-famous light formers. -clear interface - clever and clear user interface, in order to make the user even more efficient and experienced through the displayed important information on the flash duration. -Favorite button - direct access to your favorite functions. -compatible with the best light formers - the potential to develop your lighting style is unlimited.