User & Safety Instructions 2366119 Elinchrom Studio flash Power output (flash) 424 Ws
Description
The Quadra HS flash head is a powerful, miniaturized flash head that is compatible with the ELB 400 and all previous generations. Features: -Bright LED adjustment light, color temperature equivalent to 50W daylight lamp -Super portable, weighs only 0.28 kg -compact size, only 8.0 x 7.5 cm -the flash head is compatible with the complete Elinchrom Ranger Quadra system from the past and the present the special features of the HS flash head is portability and the low weight. This flash head can not only be stowed away everywhere, but can also be used in all situations. The HS name refers to the optimized head of the system for Hi-Sync photography with high shutter speeds or at maximum solar radiation. Together with the EL-Skyport Transmitter Plus-HS you have the optimum conditions for your perfect outdoor photo shooting. The Quadra HS head has an integrated daylight LED adjustment light. For Quadra HS there is a wide range of accessories such as reflectors, etc. With the help of the Ranger Quadra EL-Reflector Adapter MK-II (E26342) you can use all accessories and light formers from Elinchrom such as Rotalux, Litemotive, etc. This gives you the best conditions for pin-sharp photos of every motive at every moment. Together with the EL-Skyport Transmitter Plus HS, you can flash the sun from 20 meters away with only 424 WTE - in full daylight. During normal synchronization times, it is hardly possible to flash the sun away from a distance of 20 meters and even with up to 1200 WS. Other special features of the HS flash head are portability and low weight. This flash head can not only be stowed away everywhere, but can also be used in all situations. The Quadra HS head has an integrated daylight LED adjustment light. Package Contents: -1 x Quadra HS Head (Item No.: E20153) -1 x Ranger Quadra Lightning Head Cable 2.5m (Item No.: E11001) -1 x Ranger Quadra Reflector 70° - 13.5 cm (Item No.: E26145) -1 x Ranger Quadra Multifunction Cap (Item No.: E25100) -1 x Ranger Quadra Protective Cap (Item No.: E25101)
This text is machine translated.
Description
The Quadra HS flash head is a powerful, miniaturized flash head that is compatible with the ELB 400 and all previous generations. Features: -Bright LED adjustment light, color temperature equivalent to 50W daylight lamp -Super portable, weighs only 0.28 kg -compact size, only 8.0 x 7.5 cm -the flash head is compatible with the complete Elinchrom Ranger Quadra system from the past and the present the special features of the HS flash head is portability and the low weight. This flash head can not only be stowed away everywhere, but can also be used in all situations. The HS name refers to the optimized head of the system for Hi-Sync photography with high shutter speeds or at maximum solar radiation. Together with the EL-Skyport Transmitter Plus-HS you have the optimum conditions for your perfect outdoor photo shooting. The Quadra HS head has an integrated daylight LED adjustment light. For Quadra HS there is a wide range of accessories such as reflectors, etc. With the help of the Ranger Quadra EL-Reflector Adapter MK-II (E26342) you can use all accessories and light formers from Elinchrom such as Rotalux, Litemotive, etc. This gives you the best conditions for pin-sharp photos of every motive at every moment. Together with the EL-Skyport Transmitter Plus HS, you can flash the sun from 20 meters away with only 424 WTE - in full daylight. During normal synchronization times, it is hardly possible to flash the sun away from a distance of 20 meters and even with up to 1200 WS. Other special features of the HS flash head are portability and low weight. This flash head can not only be stowed away everywhere, but can also be used in all situations. The Quadra HS head has an integrated daylight LED adjustment light. Package Contents: -1 x Quadra HS Head (Item No.: E20153) -1 x Ranger Quadra Lightning Head Cable 2.5m (Item No.: E11001) -1 x Ranger Quadra Reflector 70° - 13.5 cm (Item No.: E26145) -1 x Ranger Quadra Multifunction Cap (Item No.: E25100) -1 x Ranger Quadra Protective Cap (Item No.: E25101)