• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elita Paint brush set Toray 2-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Model building paint brush set Toray Synthetic RAW, large

  • Shortened, unpainted and solvent-resistant brush stockWaveless edge with excellent dimensional stabilityRobust and durable Toray synthetic hair

Technical specifications

  • Length: 198 mm
Product type

Paint brush set

Brush size

12

20

Material

Toray

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859563 Elita Paint brush set Toray 2-piece

Information

Information 2859563 Elita Paint brush set Toray 2-piece

Information 2859563 Elita Paint brush set Toray 2-piece

Description

With the Elita RAW flat brush, larger surfaces can easily be painted evenly and quickly. The different sizes are well suited to different scales in model construction. The hair-fine Toray synthetic fibers are a qualitatively high-valued alternative to real hair. Thanks to their high elasticity and shape resistance, Toray brushes are easier to maintain and therefore often have a longer life than natural hair brushes. Elita brushes are guaranteed nitro-proof and thus suitable for use with solvents. The practical brush handle is a little shorter and solvent resistant, so it is very well suited for rough and even painting. Elita brushes are manufactured in careful handwork and with selected materials in Germany. The quality brushes are made from a large number of different materials and are suitable for different purposes. At Elita you will find brushes for precise working, for area painting and for aging or cleaning of models. With our high-quality artists' brushes we would like to contribute to the success of your creative projects!

This text is machine translated.

Features

  • Shortened and unpainted brush stockWaveless and dimensionally stable edgeRobust and durable Toray synthetic bristlesSmooth synthetic hair / artificial hairFlat and straight brush shapeFlexible hair propertiesElongated brush handleSolvent-resistant brushSilver collar, smoothMade by hand

More interesting products

(*All information is plus legal VAT)