• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ELKO EP PSB-10 PSU - 12 V DC/0.8 A 10 W

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • OUTPUT VOLTAGE DC 12 V; DC 24 V
  • Max. LOAD 0.8 A/10 W; 0.4 A/10 W
  • Case: BOX
  • Supply voltage (frequency) AC 110-250 V (50/60 Hz)
  • Protective circuit: Short circuit, current and temperature overload (from 120% of the rated power)
  • Dimensions 49 x 49 x 21 mm (1.9˝x 1.9˝x 0.8˝)
Product type

PSU

Used at

Internal

10 W

Output voltage

12 V DC

Max. output current

0.8 A

Output current (max.) - rounded

800 mA

Dim

(L x W x H) 49 x 49 x 21 mm

Content

1 pc(s)

PSU features

Regulated

Width

49 mm

Height

21 mm

Length

49 mm

Type

PSB-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3736249 ELKO EP PSB-10 PSU - 12 V DC/0.8 A 10 W

User & Safety Instructions

User & Safety Instructions 3736249 ELKO EP PSB-10 PSU - 12 V DC/0.8 A 10 W

Description

Power supplies PSB-10

switched-mode power supplies with fixed output voltage for installation in an installation socket.PSB-10-12 - stabilized power supply 12V/10W.
PSB-10-24 - stabilized power supply 24V/10W.
The output current is limited by an electronic fuse. When the maximum current is exceeded, the device switches off and on again after a short time interval.
Temperature protection - if the temperature is exceeded, the device switches off and on again after it has cooled down.

This text is machine translated.

Features

  • Power supplies - Flush mounting - Stabilised 10W DC 12V

Scope of delivery

  • 1 x ELKO EPPSB-10-12

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.