1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Water drain
M20 x 1.5
4 Nm
PA12
Nylon
72 mm
51 mm
32 mm
-40 °C
+70 °C
IP68
IP69
42 g
1 pc(s)
(L x W x H) 72 x 51 x 32 mm
74 OF20 BA
OF-M20-BA
yes
Datasheet 2307269 Elmeko 74 OF20 BA N/A M20 x 1.5 PA12, Nylon 1 pc(s)
User & Safety Instructions 2307269 Elmeko 74 OF20 BA N/A M20 x 1.5 PA12, Nylon 1 pc(s)