1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Water drain
M25 x 1.5
M25 x 1.5
4 Nm
PA12
Nylon
69 mm
58 mm
33 mm
-40 °C
+70 °C
IP68
IP69
40 g
1 pc(s)
(L x W x H) 69 x 58 x 33 mm
74 OF25 W
OF-M25-W
yes
Datasheet 2307271 Elmeko 74 OF25 W N/A M25 x 1.5 M25 x 1.5 PA12, Nylon 1 pc(s)
User & Safety Instructions 2307271 Elmeko 74 OF25 W N/A M25 x 1.5 M25 x 1.5 PA12, Nylon 1 pc(s)