
Highlights & Details
Elmeko control cabinet lamp 72 45E 18L - 1 piece
- 230V AC, 15W, with switch and connection cable 2 mtr.
- Light output: 1050 lm
- Protection class: IP54
- Color: RAL 7016
- Accessories: 2 screws M5 x 12mm
- Bright white light
- Universal possibility for installation:
- Screw fixing
- Optional magnetic mounting
- Sturdy plastic cover
- No fragile tubes
- Other colors available on request
- Lightweight
- Multiple application options
- Energy-saving, long life
- Contains 1 pieces
- This text is machine translated.
Technical specifications
- Service life [h at 20 °C]: 50,000 h
- Weight: 348 g
- Illuminance: 1,320 lx@0.5m / 500 lx@1m
- Packaging type
Piece
- Product type
Enclosure light
- Type
LE-450-L
- Features
incl. switch
- Operating voltage
230 V AC
- Operating current
65 mA
15 W
- Colour temperature type
6000 K
- Luminous flux (Φ)
1250 lm
- Lead length
2 m
- Connection
Open end cable
- Material
Aluminium
Plastic
IP54
- Protection class
I
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
480 mm
- Width
24 mm
- Height
34 mm
- Dim
(L x W x H) 480 x 24 x 34 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307273 Elmeko Enclosure light LE-450-L 15 W 1250 lm 230 V AC (L x W x H) 480 x 24 x 34 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307273 Elmeko Enclosure light LE-450-L 15 W 1250 lm 230 V AC (L x W x H) 480 x 24 x 34 mm Piece 1 pc(s)






