
Highlights & Details
- Compact design
- Screw fixing
- HL 1200C/1500C with integrated thermostat and alarm output
- Cover of the terminals
- This text is machine translated.
Technical specifications
- Heating element: PTC
- current consumption at 230 V: 5 A
- switch-on current at 230 V: 15 A
- Air volume current: 160 m³/h
- Pre-fuse: 10 A (T)
- Life: 50,000 h
- Sound pressure: 53 dB(A) @1m
- Weight: 1120 g
- Protection class: I.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
HL 1200
- Features
Thermostat
- Connection
Clamp
- Adjustment range (min.) (temperature)
-40 °C
- Temperature adjustment range (max.)
70 °C
- Min. operating voltage
210 V AC
- Max. operating voltage
240 V AC
- Operating voltage
210 - 240 V AC
1200 W
IP20
- Mounting type
Screw fastening
- Length
130 mm
- Width
95 mm
- Height
165 mm
- Dim
(L x W x H) 130 x 95 x 165 mm
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267243 Elmeko HL 1200 Enclosure heating 210 - 240 V AC 1200 W (L x W x H) 130 x 95 x 165 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267243 Elmeko HL 1200 Enclosure heating 210 - 240 V AC 1200 W (L x W x H) 130 x 95 x 165 mm Piece 1 pc(s)












