1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hygrostat
15 ETUH 022
230 V AC
1 change-over
250 V AC
10 A
400 VA
IP20
50 mm
53 mm
69 mm
(L x W x H) 50 x 53 x 69 mm
Multicolour
Screw terminals
PA6
+60 °C
0 °C
60 s
+80 °C
-40 °C
yes
Datasheet 2307258 Elmeko Hygrostat 15 ETUH 022 230 V AC 1 change-over (L x W x H) 50 x 53 x 69 mm 1 pc(s)
User & Safety Instructions 2307258 Elmeko Hygrostat 15 ETUH 022 230 V AC 1 change-over (L x W x H) 50 x 53 x 69 mm 1 pc(s)