
Technical specifications
- Noise level 42 dB(A)
- Colors RAL 7035 (standard), RAL 7032
- Air quantity of filter mat: P15/350S 50 Hz
- Air flow rate with outlet filter: 40 m³/h.
- Mounting cut-out 116 mm x 116 mm
- Product type
Fan and filter
- Type
LV 200 230V AC
- Operating voltage
230 V AC
- Max. current consumption
0.11 A
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
42 dBa
- Air flow rate
58 m³/h
- Factory colour
Light grey
27500 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
130 mm
- Height
130 mm
- Depth
77 mm
- Dim
(W x H x D) 130 x 130 x 77 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2267201 Elmeko LV 200 230V AC Fan and filter 230 V AC 20 W (W x H x D) 130 x 130 x 77 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267201 Elmeko LV 200 230V AC Fan and filter 230 V AC 20 W (W x H x D) 130 x 130 x 77 mm 1 pc(s)












