
Technical specifications
- Noise level 42 dB(A)
- Colors RAL 7035 (standard), RAL 7032, RAL 9011
- Air quantity of filter mat: G3 50 Hz
- Air flow rate with outlet filter: 42 m³/h.
- Air flow rate with outlet filter 2 x GV 250: 49 m³/h.
- Mounting cut-out 125 mm x 125 mm
- Packaging type
Piece
- Product type
Fan and filter
- Type
LV 250 230V AC
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
0.11 A
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
42 dBa
- Air flow rate
63 m³/h
- Factory colour
Light grey
27500 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
148 mm
- Height
148 mm
- Depth
70 mm
- Dim
(W x H x D) 148 x 148 x 70 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267203 Elmeko LV 250 230V AC Fan and filter 230 V AC 20 W (W x H x D) 148 x 148 x 70 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267203 Elmeko LV 250 230V AC Fan and filter 230 V AC 20 W (W x H x D) 148 x 148 x 70 mm Piece 1 pc(s)












