
Technical specifications
- Sound level 51 dB(A)
- Colors RAL 7035 (standard), RAL 7032
- Air quantity of filter mat: G3 50 Hz
- Air flow rate with outlet filter: 90 m³/h.
- Air flow rate with outlet filter 2 x GV 300: 103 m³/h.
- Mounting cut-out: 177 mm x 177 mm
- Packaging type
Piece
- Product type
Fan and filter
- Type
LV 300 230V AC
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
0.11 A
20 W
- Rotational speed
3100 U/min
- Noise emission (max.)
51 dBa
- Air flow rate
115 m³/h
- Factory colour
Light grey
27500 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
204 mm
- Height
204 mm
- Depth
96 mm
- Dim
(W x H x D) 204 x 204 x 96 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267205 Elmeko LV 300 230V AC Fan and filter 230 V AC 20 W (W x H x D) 204 x 204 x 96 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267205 Elmeko LV 300 230V AC Fan and filter 230 V AC 20 W (W x H x D) 204 x 204 x 96 mm Piece 1 pc(s)











