
Technical specifications
- Sound level 60 dB(A)
- Colors RAL 7035 (standard), RAL 7032
- Air quantity of filter mat: G3 50 Hz
- Air flow rate with outlet filter: 385 m³/h.
- Air flow rate with outlet filter 2 x GV 600/700: 508 m³/h.
- Mounting cut-out 292 mm x 292 mm
- Packaging type
Piece
- Product type
Fan and filter
- Type
LV 600 230V AC
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
0.35 A
80 W
- Rotational speed
2800 U/min
- Noise emission (max.)
60 dBa
- Air flow rate
580 m³/h
- Factory colour
Light grey
40000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
323 mm
- Height
323 mm
- Depth
154.5 mm
- Dim
(W x H x D) 323 x 323 x 154.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267212 Elmeko LV 600 230V AC Fan and filter 230 V AC 80 W (W x H x D) 323 x 323 x 154.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267212 Elmeko LV 600 230V AC Fan and filter 230 V AC 80 W (W x H x D) 323 x 323 x 154.5 mm Piece 1 pc(s)












