
Technical specifications
- Sound level 42.3 dB(A)
- Colors RAL 7035 (standard), RAL 7032
- Seal: Foamed gasket
- Air flow quantity of filter mat: P15/150S
- Air flow rate with outlet filter: 12 m³/h.
- Mounting cut-out: 68 mm x 68 mm
- Packaging type
Piece
- Product type
Fan and filter
- Type
LV 80 24V DC
- Operating voltage
24 V DC
- Max. current consumption
120 mA
2.6 W
- Rotational speed
5600 U/min
- Noise emission (max.)
42.3 dBa
- Air flow rate
15 m³/h
- Factory colour
Light grey
70000 h
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP54
- Connection
Screw terminal
- Width
80 mm
- Height
80 mm
- Depth
44.5 mm
- Dim
(W x H x D) 80 x 80 x 44.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267197 Elmeko LV 80 24V DC Fan and filter 24 V DC 2.6 W (W x H x D) 80 x 80 x 44.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267197 Elmeko LV 80 24V DC Fan and filter 24 V DC 2.6 W (W x H x D) 80 x 80 x 44.5 mm Piece 1 pc(s)











