1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure heating
ML 150
Fan
Pull spring
230 V AC
230 V AC (max)
150 W
IP20
DIN rail
88 mm
66 mm
97 mm
(L x W x H) 88 x 66 x 97 mm
+70 °C
-40 °C
yes
Datasheet 2307260 Elmeko ML 150 230 V AC (max) 150 W (L x W x H) 88 x 66 x 97 mm Piece 1 pc(s)
User & Safety Instructions 2307260 Elmeko ML 150 230 V AC (max) 150 W (L x W x H) 88 x 66 x 97 mm Piece 1 pc(s)