
Highlights & Details
ELMEKO MSE 40 DEHUMIDIFIER, 24 V DC, 64 W
- Integrated humidity control
- Mounting on rail
- High dehumidification performance
- Runtime monitoring with maintenance reminder
- Adjustable alarm functions
- RS485 interface
- Parameters can be set directly on the device or
- With software
- 5 V DC-output for ext. Solid state relay
- (E.g. for connecting a heater)
Technical specifications
- Dehumidifying output: Max. 550 ml / 24 h (35 °C, 85 % r.h.)
- Humidity measurement range: 0 % r.h. … 100 % r.h.
- Measuring accuracy ±2 % r.h.
- Setting range for dehumidification: Starting value: 2 … 99 % r.h. / Stop value: 1 … 98 % r.h.
- Adjustment range heating (5 V DC output for relays): Start value: -30 … +40 °C / Stop value: -20 … +50 °C
- Packaging type
Piece
- Product type
Dehumidifier
- Type
MSE 40, 24 V DC, 64 W
- Features
incl. software
- Operating voltage
24 V DC
- Max. current consumption
2.7 A
64 W
- Noise emission (max.)
65 dBa
- Factory colour
Black
- Min. temperature
-30 °C
- Max. temperature
70 °C
IP20
- Connection
Jack connector
Screw terminal
- Width
113.5 mm
- Height
195 mm
- Depth
96 mm
- Dim
(W x H x D) 113.5 x 195 x 96 mm
- Weight
770 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3478406 Elmeko MSE 40, 24 V DC, 64 W Dehumidifier 24 V DC 64 W (W x H x D) 113.5 x 195 x 96 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3478406 Elmeko MSE 40, 24 V DC, 64 W Dehumidifier 24 V DC 64 W (W x H x D) 113.5 x 195 x 96 mm Piece 1 pc(s)
Description
MSE 40, 24 V DC, 64 W
Protection class: IP20
Dehumidifying output 550 ml / 24 h (35 °C, 85 % r.h.)
Hose for condensate drain 1 mtr.
For mounting on a DIN rail (interior mounting)
This text is machine translated.

