
Highlights & Details
- Built-in power supply on the outside, thus no heat input in the control cabinet
- Integrated control with separate temperature ranges for heating and cooling
- Large input voltage range
- Thermoelectric cooling without refrigerant
- Robust against adverse environmental conditions
- High degree of protection and robust stainless steel design
- Space-saving
- Horizontal and vertical wall installation*, as well
- Floor mounting possible
- *Installation with power supply connection from above
- The device is not suitable for roof installation
- This text is machine translated.
Technical specifications
- Control range: Heating: 0 °C - 20 °C / Cooling: 30 °C - 50 °C.
- 150 W cooling power
- 200 W heating power
- Rated power: 185 W
- STARTING CURRENT 100 V/AC 2.5 A; 240 V/AC 1 A.
- Air volume flow: 80 m³/h.
- FUSE 100 V/AC 4 A (T); 240 V/AC 2 A (T)
- Operating temperature: - 20 °C to +50 °C
- Connection: 3-pin GST connector
- Mounting cut-out 285 mm x 185 mm x 160 mm
- Product type
Cooler
- Type
PK 150 PS-C
- Operating voltage
100 V AC
240 V AC
150 W
- Noise emission (max.)
65 dBa
- Air flow rate
80 m³/h
60000 h
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP65
- Connection
Screw terminal
- Width
306 mm
- Height
250 mm
- Depth
180 mm
- Dim
(W x H x D) 306 x 250 x 180 mm
- Weight
9.1 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267285 Elmeko PK 150 PS-C Cooler 100 V AC, 240 V AC 150 W (W x H x D) 306 x 250 x 180 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267285 Elmeko PK 150 PS-C Cooler 100 V AC, 240 V AC 150 W (W x H x D) 306 x 250 x 180 mm 1 pc(s)











