
Highlights & Details
- Thermoelectric cooling without refrigerant
- Can be installed in any position
- Robust against adverse environmental conditions
- High degree of protection and robust stainless steel design
- Space-saving
- Perfect for mobile applications
- Cooling and heating are possible as an option
- This text is machine translated.
Technical specifications
- 50 W cooling power
- 70 W heating power
- Rated output: 60 W
- Starting current 3.9 A.
- Air volume flow: 50 m³/h.
- Fuse 4 A (T)
- Operating temperature -20 °C - +70 °C
- Mounting cut-out 185 mm x 105 mm
- Product type
Cooler
- Type
PK 50 HK
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
26 V DC
- Operating voltage
18 - 26 V DC
- Max. current consumption
2.5 A
50 W
- Noise emission (max.)
62 dBa
- Air flow rate
50 m³/h
60000 h
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP67
- Connection
Screw terminal
- Width
154 mm
- Height
200 mm
- Depth
134 mm
- Dim
(W x H x D) 154 x 200 x 134 mm
- Weight
3200 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267278 Elmeko PK 50 HK Cooler 24 V DC 50 W (W x H x D) 154 x 200 x 134 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267278 Elmeko PK 50 HK Cooler 24 V DC 50 W (W x H x D) 154 x 200 x 134 mm 1 pc(s)











