
Highlights & Details
ELMEKO PELTIER-COOLER PK 50-PS, 110-240V AC, 50 W
- Very compact design with built-in power supply on the outside, as a result of which no additional heat is put in the control cabinet
- PK 50-PS variant: Only cooling or individual connection of suitable 24 V DC controllers
- Version PK 50-PS-TRP: Integrated controller TRP 205 with separate settings for heating and cooling and temperature sensor with 1.5 m cable length
- Large input voltage range
- Easy connection through connector
Technical specifications
- Connection: 3-pin GST 15i3 connector
- Effective cooling capacity for L35 L35: 50 W.
- Rated output: 60 W
- Packaging type
Piece
- Product type
Cooler
- Type
PK 50-PS, 110-240V AC, 50 W
- Features
for coolers
- Min. operating voltage
110 V AC
- Max. operating voltage
230 V AC
- Operating voltage
110 - 230 V AC
- Max. current consumption
0.55 A
50 W
70 W
60 W
- Noise emission (max.)
56 dBa
- Air flow rate
50 m³/h
- Factory colour
Silver
- Min. temperature
-20 °C
- Max. temperature
60 °C
IP65
- Connection
Connector
- Cable length
1.5 m
- Width
204 mm
- Height
141 mm
- Depth
200 mm
- Dim
(W x H x D) 204 x 141 x 200 mm
- Weight
4.5 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3478407 Elmeko PK 50-PS, 110-240V AC, 50 W Cooler 50 W, 70 W, 60 W (W x H x D) 204 x 141 x 200 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3478407 Elmeko PK 50-PS, 110-240V AC, 50 W Cooler 50 W, 70 W, 60 W (W x H x D) 204 x 141 x 200 mm Piece 1 pc(s)
Description
PK 50 PS, 110-240 V AC, 50 W
Cooling performance L35L35: 50 W
Protection system: IP65
Cut-out 170 x 170 mm
Air volume flow: 50 m³/h.
For cooling only
With power supply outside
This text is machine translated.

