
Highlights & Details
- Thermoelectric cooling without refrigerant
- Can be installed in any position
- Robust against adverse environmental conditions
- High degree of protection and robust stainless steel design
- Space-saving
- Perfect for mobile applications
- Cooling and heating are possible as an option
- This text is machine translated.
Technical specifications
- 75 W cooling power
- 100 W heating power
- Rated output: 87 W
- Starting current 5.5 A.
- Air volume flow 70 m³/h
- Fuse 6 A (T)
- Operating temperature -20 °C - +70 °C
- Mounting cut-out 230 mm x 170 mm
- Product type
Cooler
- Type
PK 75 HK
- Features
waterproof
- Operating voltage
24 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
26 V DC
- Operating voltage
18 - 26 V DC
- Max. current consumption
3.6 A
75 W
- Noise emission (max.)
65 dBa
- Air flow rate
70 m³/h
60000 h
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP67
- Connection
Screw terminal
- Width
202 mm
- Height
250 mm
- Depth
147 mm
- Dim
(W x H x D) 202 x 250 x 147 mm
- Weight
5500 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267288 Elmeko PK 75 HK Cooler 24 V DC 75 W (W x H x D) 202 x 250 x 147 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267288 Elmeko PK 75 HK Cooler 24 V DC 75 W (W x H x D) 202 x 250 x 147 mm 1 pc(s)












