1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Dehumidifier
PSE 30 L
24 V DC
18 V DC
26 V DC
18 - 26 V DC
2.3 A
30 W
64 dBa
20 m³/h
60000 h
0 °C
+60 °C
IP55
Screw terminal
150 mm
200 mm
148 mm
(W x H x D) 150 x 200 x 148 mm
1400 g
1 pc(s)
yes
Datasheet 2267289 Elmeko PSE 30 L Dehumidifier 24 V DC 30 W (W x H x D) 150 x 200 x 148 mm Piece 1 pc(s)
User & Safety Instructions 2267289 Elmeko PSE 30 L Dehumidifier 24 V DC 30 W (W x H x D) 150 x 200 x 148 mm Piece 1 pc(s)