
Highlights & Details
- For special voltages
- Power ratings from 30 to 50 W.
- Fixed resistor
- Built-in temperature monitor for switching off
- This text is machine translated.
Technical specifications
- Heating element: Fixed resistance
- Current consumption at 24 / 400 V: 0.112 A
- Inrush current at 24 / 400 V: 0.112 A
- Prefuse: 4 A (T)
- Life: 100,000 h
- Ambient temperature: -40 °C - +70 °C
- Weight: 580 g
- Protection class: I
- Mounting position: Vertical - Connection below and air outlet above
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SF 55
- Features
Thermostat
- Connection
Screw terminal
- Min. operating voltage
360 V DC/AC
- Max. operating voltage
420 V DC/AC
- Operating voltage
360 - 420 V DC/AC
45 W
IP20
- Mounting type
Upright
- Length
193 mm
- Width
65 mm
- Height
61 mm
- Dim
(L x W x H) 193 x 65 x 61 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267263 Elmeko SF 55 Enclosure heating 360 - 420 V DC/AC 45 W (L x W x H) 193 x 65 x 61 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267263 Elmeko SF 55 Enclosure heating 360 - 420 V DC/AC 45 W (L x W x H) 193 x 65 x 61 mm Piece 1 pc(s)












