
Highlights & Details
- Heaters with fans for optimum temperature distribution
- Pluggable connection terminal
- Available for supply voltage 230 V AC or 115 V AC
- This text is machine translated.
Technical specifications
- Heating element: PTC
- current consumption at 230 V: 1.1 A
- Inrush current at 230 V: 6 A
- Air volume current: 38 m³/h
- Prefuse: 6 A (T)
- Life: 50,000 h
- Ambient temperature: -40 °C - +70 °C
- Sound pressure: 50 dB(A) @1m
- Weight: 1180 g
- Protection class: I.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SH 250L
- Features
Fan
- Connection
Screw terminal
- Min. operating voltage
210 V AC
- Max. operating voltage
245 V AC
- Operating voltage
210 - 245 V AC
250 W
IP20
- Length
155 mm
- Width
80 mm
- Height
110 mm
- Dim
(L x W x H) 155 x 80 x 110 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267249 Elmeko SH 250L Enclosure heating 210 - 245 V AC 250 W (L x W x H) 155 x 80 x 110 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267249 Elmeko SH 250L Enclosure heating 210 - 245 V AC 250 W (L x W x H) 155 x 80 x 110 mm Piece 1 pc(s)












