
Highlights & Details
- Different power ratings from 250 - 650 W in the same housing
- SL 500 and SL 650 have 2 heating circuits to use 50% and 100% of the heating power
- SL 500 and SL 650 have 6-pin tension spring terminals to connect the fan and heater separately
- Built-in temperature monitor for switching off in case of fan failure
- Cover of the terminals
- Strain relief for feed line
- This text is machine translated.
Technical specifications
- Heating element: PTC
- current consumption at 230 V: 1.5 A
- switch-on current at 230 V: 6 A
- air volume current: 25 m³/h
- pre-fuse: 4 A (T)
- Switch-on duration: 100 %
- Life: 50,000 h
- Ambient temperature: -40 °C - +70 °C
- Sound pressure: 50 dB(A) @1m
- Weight: 680 g
- Protection class: II.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SL 350
- Features
Thermostat
- Connection
Pull spring
- Min. operating voltage
210 V AC
- Max. operating voltage
245 V AC
- Operating voltage
210 - 245 V AC
350 W
IP20
- Length
100 mm
- Width
115 mm
- Height
114 mm
- Dim
(L x W x H) 100 x 115 x 114 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267252 Elmeko SL 350 Enclosure heating 210 - 245 V AC 350 W (L x W x H) 100 x 115 x 114 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267252 Elmeko SL 350 Enclosure heating 210 - 245 V AC 350 W (L x W x H) 100 x 115 x 114 mm Piece 1 pc(s)












