
Highlights & Details
- Heating with fan for optimal temperature distribution
- Pluggable connection terminal
- This text is machine translated.
Technical specifications
- Heating element: PTC
- Power consumption: 0.44 A
- Inrush current: 3 A
- Air volume current: 15 m³/h
- Pre-fuse: 2 A (T)
- Life: 50,000 h
- Ambient temperature: -40 °C - +70 °C
- Sound pressure: 45 dB(A) @1m
- Weight: 680 g
- Protection class: I.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SM 100L
- Features
Fan
- Connection
Screw terminal
- Min. operating voltage
210 V AC
- Max. operating voltage
245 V AC
- Operating voltage
210 - 245 V AC
100 W
IP20
- Length
150 mm
- Width
60 mm
- Height
90 mm
- Dim
(L x W x H) 150 x 60 x 90 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267241 Elmeko SM 100L Enclosure heating 210 - 245 V AC 100 W (L x W x H) 150 x 60 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267241 Elmeko SM 100L Enclosure heating 210 - 245 V AC 100 W (L x W x H) 150 x 60 x 90 mm Piece 1 pc(s)












