
Highlights & Details
- Self-regulating PTC heating
- Assembly and connection without tools
- Attachment with retaining clip on mounting rail
- Connection with tension spring clamp
- Available in 12-24V AC/DC or 110-240V AC/DC voltage ranges
- This text is machine translated.
Technical specifications
- Heating element: PTC
- fuse: 4 A (T)
- Life: 100,000 h
- Ambient temperature: -40 °C - +70 °C
- Weight: 180 g
- Protection class: II
- Installation position: Vertical - Connection below and air outlet above
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SM 20
- Features
w/o fan
- Connection
Pull spring
- Min. operating voltage
110 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
110 - 240 V DC/AC
20 W
IP20
- Mounting type
DIN rail
- Length
100 mm
- Width
30 mm
- Height
60 mm
- Dim
(L x W x H) 100 x 30 x 60 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267266 Elmeko SM 20 Enclosure heating 110 - 240 V DC/AC 20 W (L x W x H) 100 x 30 x 60 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267266 Elmeko SM 20 Enclosure heating 110 - 240 V DC/AC 20 W (L x W x H) 100 x 30 x 60 mm Piece 1 pc(s)












