
Highlights & Details
- Heating with fan for optimal temperature distribution
- Pluggable connection terminal
- This text is machine translated.
Technical specifications
- Heating element: PTC
- Power consumption: 2.1 A
- Inrush current: 12 A
- Air volume current: 15 m³/h
- Pre-fuse: 6 A (T)
- Life: 50,000 h
- Ambient temperature: -40 °C - +70 °C
- Sound pressure: 45 dB(A) @1m
- Weight: 560 g
- Protection class: III.
- Packaging type
Piece
- Product type
Enclosure heating
- Type
SM 50L
- Features
Fan
- Connection
Screw terminal
- Min. operating voltage
22 V DC
- Max. operating voltage
26 V DC
- Operating voltage
22 - 26 V DC
50 W
IP20
- Length
130 mm
- Width
60 mm
- Height
90 mm
- Dim
(L x W x H) 130 x 60 x 90 mm
- Operating temperature (max.)
+40 °C
- Operating temperature (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267272 Elmeko SM 50L Enclosure heating 22 - 26 V DC 50 W (L x W x H) 130 x 60 x 90 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267272 Elmeko SM 50L Enclosure heating 22 - 26 V DC 50 W (L x W x H) 130 x 60 x 90 mm Piece 1 pc(s)











