
Highlights & Details
- For the storage of circuit diagrams, operating instructions or maintenance plans
- versatile application possibilities in production and storage
- different designs and sizes
- made of plastic or sheet steel
- Fixing with adhesive strips or screws
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Circuit layout bag
- Features
A3 landscape
- Factory colour
Light grey
- Length
87 mm
- Width
450 mm
- Height
260 mm
- Dim
(L x W x H) 87 x 450 x 260 mm
- Weight
2.10 kg
- Material
Steel plate
- Content
1 pc(s)
- Type
ST-A3-B6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267299 Elmeko ST-A3-B6 Circuit layout bag A3 landscape Steel plate Light grey (L x W x H) 87 x 450 x 260 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2267299 Elmeko ST-A3-B6 Circuit layout bag A3 landscape Steel plate Light grey (L x W x H) 87 x 450 x 260 mm 1 pc(s) Piece






