
Elo touch solutions ET1739L Open Frame Touch Monitor Refurbished
Highlights & Details
- Screen size 43.2 cm (17 inch), 1280 x 1024 p, Response time: 5 ms
- Interfaces: VGA, USB
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (inches)
17 inch
- Screen size diagonal (inches)
17 inch
- Image format
5:4
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
VGA
USB
- No. of VGA ports
1 x
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
368 mm
- Height
306 mm
- Depth
49 mm
- Weight
4 kg
- Dim
(W x H x D) 368 x 306 x 49 mm
- Display size
- 23 inch
- Display type
Touch colour display
n.rel.
- Display
43.2 cm (17 inch)
- Display (cm)
43.2 cm
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 1549054 elo Touch Solution ET1739L Touchscreen Refurbished (good) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA, USB
User & Safety Instructions
User & Safety Instructions 1549054 elo Touch Solution ET1739L Touchscreen Refurbished (good) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA, USB
Description
Features
- Part-Nr. E 575274
- This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




