
Highlights & Details
Elobau Angle and tilt sensor 424A10A120 424A10A120 Analogue voltage AMP Superseal
- Reverse-polarity protected
- Fully fitted with ball bearings
Our service for you
Technical specifications
- Reverse polarity protection
- Spindle with ball bearings
- Product type
Angle and tilt sensor
- Type
424A10A120
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Operating current
18 mA
- Resolution
0.1°
- No. of axles
1
- Output signal (min.)
1 V
- Output signal (max.)
5 V
- Connector
AMP Superseal
- Features
without actuator
- Interfaces
Analogue voltage
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- RoHS-compliant
Yes
- Type
Without operating lever
- Resolution
0.1°
- Current consumption
(12 V) 18 mA
- Type
424A10A120
- Connection
3-pin AMP Super-seal plug
- Output signal
1 - 5 V/DC
- Operating voltage
10 - 30 V DC
Documents & Downloads
Datasheet
Datasheet 182855 Elobau Angle and tilt sensor 424A10A120 424A10A120 Analogue voltage AMP Superseal
User & Safety Instructions
User & Safety Instructions 182855 Elobau Angle and tilt sensor 424A10A120 424A10A120 Analogue voltage AMP Superseal
Information
Information 182855 Elobau Angle and tilt sensor 424A10A120 424A10A120 Analogue voltage AMP Superseal





















