
Highlights & Details
Angel/position sensor 9
Our service for you
Technical specifications
- Product type
Angle and tilt sensor
- Type
AN920032
- Min. operating voltage
5 V DC
- Max. operating voltage
5 V DC
- Operating voltage
5 V DC
- Reading range (max.)
360°
- Reading range
360 ° (max)
- Output signal (min.)
0.5 V
- Output signal (max.)
4.5 V
- Connector
Cable, open end
- Cable length
30.50 cm
- Interfaces
Analogue voltage
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- RoHS-compliant
Yes
- Type
To 920032
Documents & Downloads
Datasheet
Datasheet 276140 ZF Angle and tilt sensor AN920032 AN920032 Reading range: 360 ° (max) Analogue voltage Cable, open end
User & Safety Instructions
User & Safety Instructions 276140 ZF Angle and tilt sensor AN920032 AN920032 Reading range: 360 ° (max) Analogue voltage Cable, open end
Description
The sensor is defined by the rotation of a magnet in the distance to the surface of the sensor is operated. The output voltage of the sensor changes relative to the angular position.
An optimal result is used in combination with the optionally available magnets as 500106 order no. 27 61 44.
Application: Throttle Position Sensor, shaft position detection, PRNDL switch for harsh environments, steering angle position, pedal positions.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 76.98*
What kind of Angle & Tilt Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















