• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

Product type
Angle and tilt sensor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Connector
Deutsch DT04
Type
424RD111P120B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 235.00
-34 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

  • Reverse-polarity protected
  • Fully fitted with ball bearings

Our service for you

  • Symbol image for Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

Technical specifications

  • Reverse polarity protection
  • Spindle with ball bearings
Product type

Angle and tilt sensor

Type

424RD111P120B

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Operating current

18 mA

Resolution

0.1°

No. of axles

2

Output signal (min.)

1 V

Output signal (max.)

5 V

Connector

Deutsch DT04

Features

Incl. actuator

Interfaces

Analogue amperage

Min. temperature

-40 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Type

Redundant with mounted operating lever

Resolution

0.1°

Current consumption

(12 V) 18 mA

Type

424RD111P120B

Connection

German plug DT04-6P

Output signal

2 x 4 - 20 mA

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 182860 Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

User & Safety Instructions

User & Safety Instructions 182860 Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

Information

Information 182860 Elobau Angle and tilt sensor 424RD111P120B 424RD111P120B Analogue amperage Deutsch DT04

Description

The measuring principle of ELOBAU-angle sensor is contactless. A magnetic field rotates around a hall sensor. This procedure produces a very long service life and a high level of protection (IP67). The angle range is 120 °. The sensor is available with or without mounted actuator lever. In the redundant execution, the output signals are two times available. EMC meets vehicle field (DIN 40 839, test pulse 1.2,3 a / b, interference 200 V / m).

What kind of Angle & Tilt Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)