• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta CTO-750.16 Toaster Cool touch housing, with home baking attachment White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta toaster cool touch classic line

  • Integrated bread roll top: Enjoy fresh and crispy-warmed rolls and croissants.
  • Safe & thoughtful: Thanks to cool casing ("Cool Touch") keeps the outer side securely touching.
  • Effortless cleaning: The practical manifold drawer catches the crumbles reliably and can be emptied very quickly.
  • Properly stowed: The integrated cable storage system keeps your kitchen tidy and tidy.

Technical specifications

Kitchen appliances features

Cool touch housing

with home baking attachment

Product type

Toaster

Factory colour

White

750 W

Weight

0.8 kg

Width

24 cm

Height

18.5 cm

Length

13.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842297 Elta CTO-750.16 Toaster Cool touch housing, with home baking attachment White

Description

Perfect toast every morning – the Elta Cool Touch Toaster!

Start the day with taste and simplicity! The Elta Classic Line 2-slice toaster with its powerful 750 watt brings your toasts to the desired tan in no time at all.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)