• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta Egg boiler Stainless steel, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elta egg boiler EK-115.1

  • High-quality processing: Robust stainless steel cover with steam outlet hole and durable stainless steel heating element for reliable results.
  • Exact preparation: The supplied measuring cup including egg piercer ensures the optimum amount of water, while an acoustic signal indicates the end of the cooking process.
  • Safe use: On/off switch with integrated control light and non-slip base for a secure stand.
  • Easy cleaning: Removable lid and removable egg inserts allow quick and easy cleaning.
  • Compact dimensions: With dimensions of 14 x 17.5 x 13.5 cm and a weight of only 0.7 kg particularly space-saving and easy to store.

Technical specifications

Factory colour

Stainless steel

Black

Product type

Egg boiler

Capacity

7 pc(s)

360 W

Width

14 cm

Height

17.5 cm

Depth

13.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842276 Elta Egg boiler Stainless steel, Black

Description

Bring style to your breakfast table: The Elta egg boiler EK-115.1 Captivates by its modern design in stainless steel black and a powerful power of 360 watts. It easily prepares up to 7 eggs at the same time. Thanks to the convenient operation and the compact design, the device Ideal is suitable for daily use in the kitchen. The high-quality stainless steel design thereby provides for an attractive look and a long life.

This text is machine translated.

Scope of delivery

  • Egg boiler
  • User manual