• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta PP-4209 Pannikin with lid

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Elta Party- & Pizza pan PP-4209

  • XXL capacity: Extra high edge (9 cm) and 42 cm diameter - Ideal for large portions, soups, roast or giant pizzas.
  • Strong 1,500 Watt: Heats up extremely quickly and ensures even heat distribution to the edge.
  • The removable thermostat allows you to easily adjust the temperature from gently keeping it warm to a sharp roasting.
  • No more burning: High-quality non-stick coating for low-fat cooking and easy cleaning in no time at all.
  • Safe & convenient: Includes heat resistant glass lid with steam outlet and insulated cool-touch handles for safe serving directly on the table.

Technical specifications

1500 W

Product type

Pannikin

Kitchen appliances features

with lid

Weight

3.5 kg

(Ø)

42 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842294 Elta PP-4209 Pannikin with lid

Description

Whether it's crispy pizza, juicy steaks, tasty pan dishes, paella or rice pans, the XXL Elta PP-4209 Party and pizza pan is the perfect all-rounder for parties, family dinners or for a cozy evening with friends. With a huge diameter of 42 cm and 9 cm depth, it has plenty of capacity for the whole round.

This text is machine translated.

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)