• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 20000087 Rain sensor

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rain sensor

Dim

(W x H x D) 96 x 77 x 118 mm

Depth

118 mm

Height

77 mm

Width

96 mm

IP44

Series

Eltako

Mounting type

Structure

Surface-mount

Operating voltage

24 V

96 mm

Other

77 mm

118 mm

FALSE

1.2 W

DC

IP44

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161965 Eltako 20000087 Rain sensor

Description

The rain sensor reports rain to the downstream sensor relay LRW12D. A standard telephone cable J-Y(ST)Y 2x2x0.8 or equivalent is sufficient as a connecting cable. Permissible cable length 100m. Compact plastic housing, lxwxh = 118x96x77mm, protection class IP44, ambient temperature -30°C to +50°C. A power supply SNT61-230V/24V DC or 230V/24V DC is required for the power supply including heating of the rain sensor (1.2W). An LED lights up green when the supply voltage is applied and yellow when it rains.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)