• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako 23001702 EAW12DX-UC TDR Monofunctional 230 V 1 pc(s) Time range: 0.1 s - 40 h 1 change-over Piece

Packaging type
Piece
Product type
TDR
Type
Monofunctional
Functions
Single shot leading and trailing edge
Operating voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

EAW12DX-UC

Type

Monofunctional

Connection

Screw terminal

Functions

Single shot leading and trailing edge

Operating voltage

230 V

Contact type

1 change-over

Contact material

Copper

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

2000 W

Time range (min.)

0.1 s

Time range (max.)

40 h

Width

18 mm

Height

58 mm

Depth

58 mm

Dim

(W x H x D) 18 x 58 x 58 mm

Content

1 pc(s)

Weight

860 g

10 A

18 mm

66 mm

58 mm

10 A

1

0.1-14400 s

Screw connection

230-230 V

12-12 V

Other

2000 W

1000 VA

1000 VA

500 VA

AC

1

Copper

230-230 V

8-8 V

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2162039 Eltako 23001702 EAW12DX-UC TDR Monofunctional 230 V 1 pc(s) Time range: 0.1 s - 40 h 1 change-over Piece

User & Safety Instructions

User & Safety Instructions 2162039 Eltako 23001702 EAW12DX-UC TDR Monofunctional 230 V 1 pc(s) Time range: 0.1 s - 40 h 1 change-over Piece

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)