• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako KR09-230V Crossbar switch 230 V 6 A 1 maker 1 pc(s)

Product type
Crossbar switch
Contact type
1 maker
Nominal voltage
230 V
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crossbar switch

Type

KR09-230V

Contact type

1 maker

Nominal voltage

230 V

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 W

Content

1 pc(s)

DIN rail

Partially electronic

55 mm

6 A

0.5

230-230 V

AC

50-50 Hz

2 A

500 W

600 VA

600 VA

300 VA

0

1

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162018 Eltako KR09-230V Crossbar switch 230 V 6 A 1 maker 1 pc(s)

Description

Coupling relay. No standby loss. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. Control display with LED. Control power requirement only 0.2W. Safe isolation according to VDE 0106, part 101, can therefore also be used as coupling relays.

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)