• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako MTR12-UC Isolation relay Nominal voltage: 250 V 1 pc(s)

Product type
Isolation relay
Nominal voltage
250 V
Type
MTR12-UC
Connection
Clamp
Factory colour
Multicolour
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolation relay

Type

MTR12-UC

Connection

Clamp

Factory colour

Multicolour

Nominal voltage

250 V

Width

50 mm

Height

100 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Weight

90 g

Depth

150 mm

Mounting type

DIN rail

Nominal current

5 A

250 V

DRA (DIN-rail adapter)

5 A

50-50 Hz

2

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162031 Eltako MTR12-UC Isolation relay Nominal voltage: 250 V 1 pc(s)

Description

Motor isolating relay. Stand-by loss only 0.5 watts. 1 division unit. The tubular motors of shading elements and roller shutters must never be connected directly in parallel, as otherwise there will be back voltages via the limit switches and ultimately the motors will be destroyed. For one motor and if the control voltage and motor voltage are 230V, a EGS12Z-UC is sufficient. However, if more than one motor is to be controlled with a EGS12Z-UC or if the control voltage is not equal, a MTR12-UC must be connected for each of two motors. The MTR12-UC can be operated in parallel, but requires free contact outputs K2/K3 of the controlling EGS12Z-UC. These are connected to terminals K2/K3 of the MTR12-UC. 1/2 = Engine 1, 3/4 = Engine 2. With a rotary switch, the functions can be locked up or down and can be switched off completely. This lock only applies to the max. 2 connected motors. This allows individual shading elements or shutters to be completely or partially excluded from the automatic function of an overall control.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)