
Number
Total (1 l = € 29.98)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Cleaning solution tarnish remover 0.5 l for non-ferrous metals EM 700
- For medical, workshop, household and hobby
- Bottle with 500 ml
- This text is machine translated.
Technical specifications
- Product type
Concentrate
- Range of uses
Non-ferrous metal
- Volume
500 ml
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826357 Emag EM-700 Concentrate Non-ferrous metal 500 ml
Information
Information 826357 Emag EM-700 Concentrate Non-ferrous metal 500 ml
Security datasheet
Security datasheet 826357 Emag EM-700 Concentrate Non-ferrous metal 500 ml
Signal word

Danger
GHS / H Statements
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
GHS / P Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
Removes dirt with jewelry, watches parts, boards from the maintenance, cartridge cases, printed circuit boards. Application: 5% cleaning fluid for 1 - 10 Min. Cleaning time at 20 to 80 °C.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 500 ml cleaning additive.
Hints
Cleaning accessories carefully. Read the label and product information before use.











