• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag Emmi-20HC Plus Ultrasonic cleaner Universal 120 W 2.6 l Heating

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ultrasonic cleaning device/ incl. 100ml EM-090

  • Vibration system:2 PZT-wide beam voice system
  • HF-Generator: Overload protected, constant power
  • Drain cock
  • Incl. 100 ml Universal cleaner EM-090
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Swing tub: Stainless steel 1.4301
  • Housing: Stainless steel 1.4301
  • IP 32 protection class
  • Internal tub (L x W x H) 240 x 140 x 70 mm
  • Inner basket (L x W x H) 210 x 120 x 45 mm
  • Basket size (Ø): 6 mm
  • Timer 1-60 min/continuous operation
  • Heating 30-80 °C.
  • Ultrasonic power regulator 40 / 60 / 80 / 100%
Product type

Ultrasonic cleaner

Features

Heating

Range of uses

Universal

Power consumption

120 W

Operating voltage

230 V

Volume

2.6 l

Cleaning frequency

40 kHz

Suitable for non-stop use

Yes

Basin made of

Stainless steel

Case material

Stainless steel

Length

310 mm

Width

180 mm

Height

240 mm

Dim

(L x W x H) 310 x 180 x 240 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3360622 Emag Emmi-20HC Plus Ultrasonic cleaner Universal 120 W 2.6 l Heating

Security datasheet

Security datasheet 3360622 Emag Emmi-20HC Plus Ultrasonic cleaner Universal 120 W 2.6 l Heating

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower

Description

Ultrasonic cleaner 2.6 l with stainless steel tub and stainless steel housing Timer 1-60 min., continuous operation, heating and ultrasonic power regulator.

This text is machine translated.

Scope of delivery

  • EMMI-20HC Plus
  • 100 ml universal cleaner EM-090
  • User manual.