• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EMO-410 EMO-410 GPO module

1/2
Product type
GPO module
Type
EMO-410
Height
30 mm
Length
40 mm
Width
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • SSR output 15-18 V/DC/50 mA
Product type

GPO module

Type

EMO-410

Height

30 mm

Length

40 mm

Width

15 mm

Dim

(L x W x H) 40 x 15 x 30 mm

Manufacturer part #

EMO-410

Fitting type (details)

Connector system

Documents & Downloads

Datasheet

Datasheet 2352591 Emko EMO-410 EMO-410 GPO module

User & Safety Instructions

User & Safety Instructions 2352591 Emko EMO-410 EMO-410 GPO module

Description

Output module for expansion of the devices ESM-4450, ESM-4400 or EZM-4450.

This text is machine translated.

Hints

You will need the ESM-4450, ESM-4400, or EZM-4450 with at least one free slot for use.

System requirements

  • Suitable for Emko ESM-4450, ESM-4400, EZM-4450.

More interesting products

(*All information is plus legal VAT)