• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EPM-7790 Speed controller

1/8
Product type
Speed controller
Type
EPM-7790
Nominal current
20 mA
Dim
(L x W) 72 mm x 72 mm
Length
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Speed regulator

  • 4-digit displayAdjustable setpoint on the front panelDisplay scalable between -1999 and 9999Setpoint lower and upper limitsStart/stop ramp function

Technical specifications

Product type

Speed controller

Type

EPM-7790

Nominal current

20 mA

Dim

(L x W) 72 mm x 72 mm

Length

72 mm

Width

72 mm

IP65 (front)

Manufacturer part #

EPM-7790.2.00.0.4/00.00/1.0.0.0

Documents & Downloads

Datasheet

Datasheet 2589120 Emko EPM-7790 Speed controller

User & Safety Instructions

User & Safety Instructions 2589120 Emko EPM-7790 Speed controller

Description

V/F controller for controlling the speed and direction of rotation of motors with industrial V/F speed control. The simple handling and operation with ramp function enables the use in many applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)