• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko EZM-4435.5.00.0.1/00.00/0.0.0.0 Timer

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko Timer

  • 6-digit actual value display
  • 6-digit setpoint display
  • Operation with a time value
  • Counting up or down
  • Relay output 5 A can be set to NC or NO contact
  • Digital input start, pause and reset
  • Reset automatically or manually
  • Reset button on the front panel
  • Time base hours/minutes, minutes/seconds or seconds/milliseconds
  • Password protection for program settings
  • 12 V/DC output for sensor supply

Technical specifications

Product type

Timer

Reading type

Time

Type

EZM-4435.5.00.0.1/00.00/0.0.0.0

Display technology

LED

Front: IP65 / connection: IP20

Recess width

46 mm

Display (counts)

5

Recess height

46 mm

Operating voltage

230 V AC

Dim

(L x W x H) 86 x 48 x 48 mm

Weight

210 g

Display lighting

red

green

Recess depth

84 mm

Factory colour

Black

Width

48 mm

Height

48 mm

Length

86 mm

Frame width

4.8 cm

Frame height

4.8 cm

Documents & Downloads

Datasheet

Datasheet 2352361 Emko EZM-4435.5.00.0.1/00.00/0.0.0.0 Timer

User & Safety Instructions

User & Safety Instructions 2352361 Emko EZM-4435.5.00.0.1/00.00/0.0.0.0 Timer

Description

EZM-4435 is a digital timer which is used in packaging machines, production plants and in quality control. The timer can be easily adapted to automation systems and mechanical applications.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)