• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko IPERTU-SGN4P1-00-00-00-00_1 PLC Ethernet Gateway 24 V DC

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Communication 1: Modbus RS-485
  • Communication 2: Modbus RS-485
  • 1 x Ethernet
  • 1x mini USB 2.0
  • Mounting type: Rail mounting
Product type

PLC Ethernet Gateway

Type

IPERTU-SGN4P1-00-00-00-00_1

Operating voltage

24 V DC

Manufacturer part #

IPERTU-SGN4P1-00-00-00-00_1

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3031422 Emko IPERTU-SGN4P1-00-00-00-00_1 PLC Ethernet Gateway 24 V DC

User & Safety Instructions

User & Safety Instructions 3031422 Emko IPERTU-SGN4P1-00-00-00-00_1 PLC Ethernet Gateway 24 V DC