• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko IPERTU-SMR1P1-00-00-22-00_1 PLC I/O module 24 V DC

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC I/O module

Type

IPERTU-SMR1P1-00-00-22-00_1

No. of relay outputs (max.)

14

Operating voltage

24 V DC

Manufacturer part #

IPERTU-SMR1P1-00-00-22-00_1

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3031421 Emko IPERTU-SMR1P1-00-00-22-00_1 PLC I/O module 24 V DC

User & Safety Instructions

User & Safety Instructions 3031421 Emko IPERTU-SMR1P1-00-00-22-00_1 PLC I/O module 24 V DC