• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko IPERTU-SPP3P1-30-00-51-00_1 IPERTU-SPP3P1-30-00-51-00_1 PLC controller 24 V DC

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supply voltage 24 V/DC.
  • Power consumption: 2 W
  • RS-232, RS-485, Ethernet communication
  • Number of inputs: 9
  • Nominal input voltage 24 V/DC
  • Input resistance 5.9 kΩ
  • Max. current 6 mA
  • Max. Frequency 200 kHz
  • Number of outputs: 6
Product type

PLC controller

Type

IPERTU-SPP3P1-30-00-51-00_1

No. of digital inputs (max.)

9

No. of inputs (max.)

4

No. of outputs (max.)

6

Operating voltage

24 V DC

Manufacturer part #

IPERTU-SPP3P1-30-00-51-00_1

Documents & Downloads

Datasheet

Datasheet 3031402 Emko IPERTU-SPP3P1-30-00-51-00_1 IPERTU-SPP3P1-30-00-51-00_1 PLC controller 24 V DC

User & Safety Instructions

User & Safety Instructions 3031402 Emko IPERTU-SPP3P1-30-00-51-00_1 IPERTU-SPP3P1-30-00-51-00_1 PLC controller 24 V DC