• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko PROKEY Programming kit

EAN:
Part number:
Item no:
Product type
Programming kit
Manufacturer part #
PROKEY
Dim
(W x H x D) 20 x 15 x 70 mm
Factory colour
Black
Content
1 pc(s)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

PROKEY

Product type

Programming kit

Dim

(W x H x D) 20 x 15 x 70 mm

Factory colour

Black

Content

1 pc(s)

Width

20 mm

Height

15 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352614 Emko PROKEY Programming kit

Description

Emko PROKEY is a memory stick with which device settings can be transferred from one device to another device. This is useful if you want multiple devices to have the same settings. This means that only one device has to be set up. These are then transferred to other devices with Emko PROKEY. Emko PROKEY is compatible with the ESM-3710-N, ESM-3711-HN, ESM-3712-HCN, ESM-3711-CN, ESM-3712-CN, ESM-3720 AND ESM-3700-N.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)