• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko Temperature sensor TCS-M06-L060-K02.K Sensor type K Temperature reading range-50 up to +200 °C Sensor diameter 6 mm

Product type
Temperature sensor
Temperature reading range
-50 up to +200 °C
Sensor type
K
Sensor
DIN/IEC-584 ‘‘K’’ NiCr-Ni
Sensor diameter
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Temperature sensor

Temperature reading range

-50 up to +200 °C

Sensor

DIN/IEC-584 ‘‘K’’ NiCr-Ni

Sensor type

K

Sensor diameter

6 mm

Type

TCS.K

Manufacturer part #

TCS-M06-L060-K02.K

Probe length

60 mm

Cable length

2 m

Temperature reading range (max.)

+200 °C

Temperature reading range (min.)

-50 °C

Width

6 mm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2589121 Emko Temperature sensor TCS-M06-L060-K02.K Sensor type K Temperature reading range-50 up to +200 °C Sensor diameter 6 mm

User & Safety Instructions

User & Safety Instructions 2589121 Emko Temperature sensor TCS-M06-L060-K02.K Sensor type K Temperature reading range-50 up to +200 °C Sensor diameter 6 mm

Description

Emko type K is used for a temperature range of -50°C to +200°C.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)