• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emonio P3 50mm Energy consumption meter set

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,069.00 / piece)
€ 1,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Emonio P3 50mm Energy consumption meter set

  • Emonio

Technical specifications

  • Power supply: Via test leads N and U1 and integrated power supply
  • Operating voltage 100-240V ±10%, 50Hz/60Hz (between neutral and U1)
  • Fuse: Hollywood 6FF-0250H1: 6x32mm, 250mA FF, 1000V, Ik=100kA
  • 3+1 voltage inputs, 3 current inputs
  • Sampling rate 32,000 samples/s
  • VOLTAGE INPUT LEVEL: 230V: N <=> U1, 400V: U1 <=> U2 = <> U3
  • Level current inputs: Max. ±0.5Vpp
  • Measurement uncertainty: ± 1% for U, I, P, S, L and Q, all devices are calibrated and are being used
  • Shipped with dated initial certificate.
  • Power quality
  • Measurements: IEC 61000-4-30 Class S, IEC 61000-4-7 harmonic analysis,
  • Total harmonic distortion, power factor, IEC 62053-21
  • AND IEC 62053-22; EN50470-3; OIML R46; AND ANSI C12.20
  • Supports reactive power standards: IEC 62053-23, IEC 62053-24
  • Telemetry data buffer: Fully automatic up to 1 year in the event of an Internet connection failure
  • Data storage: 32 GB data storage on integrated SDHC card, suffices up to two
  • Years for a second record
  • Current consumption (max., typical): 50mA / 15mA
  • Communication: WiFi: 802.11 b/g/n/e/i (802.11n @ 2.4 GHz up to 150 Mbit/s or
  • BT: V4.2 BR/EDR and BT Low Energy (BLE)
  • Security: IEEE 802.11 with all standards, incl. WFA, WPA/WPA2/WPA2-Enterprise and WAPI, TLS 1.2
  • Firmware update: OTA (via network) / manual transmission with browser
  • WiFi modes: Station/SoftAP/SoftAP+station/P2P
  • ENCRYPTION: AES/RSA/ECC/SHA
  • Network protocols: MQTT, Modbus/TCP, DHCP, HTTP, NTP, SMTP, FTP, Telnet
  • Display: 3 status LEDs
  • Operating conditions: -5ºC to 40ºC, max. 80% RH, 2000m max. Height
  • Measuring category CAT III / 300V (according to EN61010-2-030)
  • Overvoltage category: OVC III (according to EN61010-1)
  • IP class IP20
  • Mounting: Via magnetic rear side or DIN rail mounting kit
  • Weight 237g
  • Dimensions in mm (WxHxD): 116.0 x 84.5 x 35.40 mm
Product type

Energy consumption meter set

Type

P3 50mm

Reading type

Amperage

Nominal voltage range

100 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

100 V AC

Recording time (max.) (details)

24

IP20

MID-approved

No

Dim

(L x W x H) 35.4 x 116 x 84.5 mm

Height

84.5 mm

Length

35.4 mm

Width

116 mm

Reading category

CAT III 300 V

Documents & Downloads

Datasheet

Datasheet 3462227 Emonio P3 50mm Energy consumption meter set

User & Safety Instructions

User & Safety Instructions 3462227 Emonio P3 50mm Energy consumption meter set

Description

The smart way to measure power consumption

This text is machine translated.

Scope of delivery

  • Emonio P3 Energy Meter with 32 GB Memory,
  • 3x MRC50 Rogowski coil with 50mm inner diameter, 50mV/kA, 0.5% accuracy
  • 4x measuring lead 20cm (1x blue, 3x black)
  • 3x Magnetic Measuring tip, flexible, 6.2mm
  • 1x alligator clip, blue
  • 1x spare fuse 6x32mm, 1000V, 250mA, FF
  • Carrying case 21 x 17 x 7 cm

System requirements

  • WLAN or Bluetooth-enabled device

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)